STEVAL-MKI222V1

STMicroelectronics
511-STEVAL-MKI222V1
STEVAL-MKI222V1

製造商:

說明:
加速感測器開發工具 LIS2DU12 adapter board for a standard DIL 24 socket

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$580.38 NT$580.38

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
LIS2DU12
Bulk
品牌: STMicroelectronics
用於: 24-pin DIL Package
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI222V1 Adapter Board

STMicroelectronics STEVAL-MKI222V1 Adapter Board is designed to demonstrate the LIS2DU12 MEMS. The STEVAL-MKI222V1 provides an effective solution for fast system prototyping to incorporate directly within the user’s application. The STEVAL-MKI222V1 plugs into a standard DIL 24 socket. The board offers a full LIS2DU12 pinout and embeds the required decoupling capacitors on the VDD power supply line.