STM32F407G-DISC1

STMicroelectronics
511-STM32F407G-DISC1
STM32F407G-DISC1

製造商:

說明:
開發板及套件 - ARM Discovery kit STM32F407VG MCU * New order code STM32F407G-DISC1 (replaces STM32F

庫存量: 766

庫存:
766
可立即送貨
在途量:
580
預期2026/3/2
最少: 1   多個: 1   上限: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$710.60 NT$710.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32F4DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F407, STM32F417
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Helps to discover line features and develop your applications easily
用於: STM32F407, STM32F417
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32F407G-DISC1 Discovery Kit

STMicroelectronics STM32F407G-DISC1 Discovery Kit leverages the capabilities of the STM32F407 high performance microcontrollers to allow users to easily develop applications featuring audio. The STMicroelectronics STM32F407G-DISC1 Discovery Kit includes an ST-LINK embedded debug tool, one ST-MEMS digital accelerometer, a digital microphone, one audio DAC with integrated class D speaker driver, LEDs, push-buttons, and an USB OTG micro-AB connector.