STM32H573I-DK

STMicroelectronics
511-STM32H573I-DK
STM32H573I-DK

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32H573IIK3Q MCU

庫存量: 95

庫存:
95
可立即送貨
在途量:
75
預期2026/3/16
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,380.96 NT$3,380.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Discovery Kits
ARM Cortex M33
STM32H573IIK3Q
Bulk
品牌: STMicroelectronics
接口類型: SPI
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32H573I-DK Discovery Kit Arm TrustZone Security

STM32H573I-DK Discovery Kit Arm® TrustZone® Security is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm Cortex®‑M33 core with Arm TrustZone. A full range of hardware features on the board help users interface with the STM32H5 MCU peripherals and develop applications. These hardware features include an RGB interface LCD with a touch panel, USART, USB Type-C® FS (source/sink), Ethernet, microSD™, Octo‑SPI flash memory, SAI audio codec stereo with audio jack input/output, MEMS digital microphone, and more. Several connectors, such as Arduino Uno V3, Pmod™, and STMod+, are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications.