X-NUCLEO-6283A1

STMicroelectronics
511-X-NUCLEO-6283A1
X-NUCLEO-6283A1

製造商:

說明:
多功能感測器開發工具 6-channel ambient light sensor, with flicker extraction expansion board based on

庫存量: 7

庫存:
7 可立即送貨
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,274.66 NT$1,274.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Expansion Boards
Ambient Light Sensor
VD6283
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: STM32 Nucleo Development Board
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 15 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

X-NUCLEO-6283A1 6-Channel Ambient Light Sensor

STMicroelectronics X-NUCLEO-6283A1 6-Channel Ambient Light Sensor is an expansion board for the STM32 Nucleo development boards. It's a complete evaluation kit to learn, evaluate and develop applications using the VD6283. The VD6283 is a color sensor with advanced light flicker frequency extraction. The VD6283 (1.83mm x 1.0mm x 0.55 mm) is a small 6-channel, ambient light sensor (ALS). The X-NUCLEO-6283A1 expansion board is compatible with the STM32 Nucleo-64 board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors, which allows the development of VD6283 applications with Bluetooth or Wi-Fi interfaces.