P0831

Terasic Technologies
993-P0831
P0831

製造商:

說明:
可編程邏輯 IC 開發工具 Atum Nios V Starter Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,489.24 NT$6,489.24

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: Atum Series
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Atum-NiosV
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Atum Nios® V Starter Kit

Terasic Technologies Atum Nios® V Starter Kit provides a feature-rich platform for embedded development or evaluating system capabilities. This ready-to-use kit supports the Nios® V RISC-V processor and Intel® Agilex™ 3 FPGA for flexible embedded design. The Atum Nios® V starter kit includes Quartus® Prime Pro FPGA  Design Suite and a 1-year license for Altera® Triple-Speed Ethernet IP. This kit board features 64MB SDRAM, USB-Blaster III with a USB Type-C® connection, HDMI, Gigabit Ethernet, and MicroSD storage, all within a compact form factor. Typical applications include automotive solutions, smart cities, consumer electronics, and advanced image processing.

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.