DRV2511Q1EVM

Texas Instruments
595-DRV2511Q1EVM
DRV2511Q1EVM

製造商:

說明:
電源管理 IC 開發工具 DRV2511Q1EVM

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,080.22 NT$6,080.22

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 26 V
DRV2511-Q1
DRV2511
品牌: Texas Instruments
輸出電流: 8 A
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
每件重量: 345.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

DRV2511-Q1 Automotive Haptic Driver

Texas Instruments DRV2511-Q1 Automotive Haptic Driver is a high current haptic driver specifically designed for inductive loads, such as solenoids and voice coils. The output stage consists of a full H-bridge capable of delivering 8A of peak current. The DRV2511-Q1 provides protection functions such as undervoltage lockout, over-current protection and over-temperature protection. The DRV2511-Q1 device is AEC-Q100 automotive qualified.

DRV52511Q1EVM Haptic Driver Evaluation Module

Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module (EVM) allows a designer to assess the DRV52511-Q1 haptic driver. The evaluation module evaluates the device alone or connected to target actuators such as a solenoid. This module will allow the user to easily and quickly evaluate the driver's or the actuator's performance in-use conditions. The Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.