LM65680-Q1EVM

Texas Instruments
595-LM65680-Q1EVM
LM65680-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 LM65680-Q1 evaluatio n module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,165.68 NT$4,165.68

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
24 V
5 V
LM65680-Q1
LM65680
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 8 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LM65680-Q1EVM Evaluation Module (EVM)

Texas Instruments LM65680-Q1EVM Evaluation Module (EVM) is designed to help users evaluate the LM65680-Q1. The LM65680-Q1 is a synchronous buck DC-DC regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The Texas Instruments LM65680-Q1EVM operates over a wide input voltage range of 6V to 70V, which offers an outsized voltage rating and operating margin to withstand supply-rail voltage transients while providing a regulated output of 5V. The output voltage has better than 1% setpoint accuracy and is adjusted by modifying the feedback resistor values, permitting the user to customize the output voltage as needed.