TPA3244EVM

Texas Instruments
595-TPA3244EVM
TPA3244EVM

製造商:

說明:
音訊 IC 開發工具 TPA3244EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,751.88 NT$9,751.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 IC 開發工具
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3244
14 V to 31.5 V
品牌: Texas Instruments
尺寸: 160 mm x 120 mm
產品類型: Audio IC Development Tools
系列: TPA3244
原廠包裝數量: 1
子類別: Development Tools
每件重量: 91.642 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPA3244EVM PurePath™ Ultra-HD Evaluation Module

Texas Instruments TPA3244EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3244DDW integrated circuit. This evaluation module supports two BTL (stereo 2.0) output channels and one PBTL (mono 0.1) output channel. This module also supports one BTL plus two SE (2.1) output channels and four SE (4.0) output channel configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3244DDW operation. The NE5532 can send differential or single-ended input signals to the evaluation module with differential inputs yielding the optimal performance. The Texas Instruments TPA3244EVM is a complete 2VRMS analog input 2×40W continuous/2×100W peak stereo high-power amplifier ready for evaluation and excellent listening experience.