TPS65680EVM

Texas Instruments
595-TPS65680EVM
TPS65680EVM

製造商:

說明:
電源管理 IC 開發工具 EVM FOR DEVICE TPS65 680RSN

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Power Management Specialized
- 18 V to - 4 V, 2.7 V to 5.5 V, 9 V to 40 V
TPS65680
TPS65680
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Programmable Level Shifter
用於: Large Format LCD display
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS65680EVM Evaluation Module

Texas Instruments TPS65680EVM Programmable Level Shifter Evaluation Module is configured to evaluate the operation of the TPS65680 level shifter. The TPS65680 18-channel pattern-programmable shifter provides overcurrent protection for use in large-format LCD display applications such as TVs and monitors. The TPS65680EVM offers a graphical user interface (GUI) permitting the programming of the device from a Windows 7 or 10 PC. The Evaluation Module allows easy access to all 18 outputs, three supplies, and logic inputs. The TPS65680EVM has easy-to-follow pattern examples and how-to videos available for first-time programming.