G4EB2

Opto 22
94-G4EB2
G4EB2

製造商:

說明:
乙太網開發工具 Ethernet I/O Upgrade for B4 Brain

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$30,812.16 NT$30,812.16

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 乙太網開發工具
RoHS:  
Development Boards
Ethernet Module
品牌: Opto 22
最高工作溫度: + 60 C
最低工作溫度: - 0 C
產品類型: Ethernet Development Tools
系列: G4
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160

G4 I/O Family

Opto 22 G4 I/O Family offers I/O modules with an LED status indicator on the top of the module and a more compact footprint than the previous G1 I/O modules. The G4 product lineup includes not only discrete and analog I/O modules but also controllers, battery packs, fuse clips, tools, and accessories. The discrete I/O modules can switch up to 3A per channel, and each module is individually fused. The analog I/O modules provide complete electrical channel-to-channel isolation, which eliminates troublesome ground loop problems. The Opto 22 G4 products are guaranteed for life and are suitable for new installations, legacy Optomux and mistic systems, Raspberry Pi, and more.