EVAL-L9026-YO

STMicroelectronics
511-EVAL-L9026-YO
EVAL-L9026-YO

製造商:

說明:
電源管理 IC 開發工具 L9026 configurable multi-channel driver evaluation board

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過21會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,497.64 NT$2,497.64

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Gate Driver
3 V to 18 V
L9026
品牌: STMicroelectronics
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

L9026 Evaluation Board (EVAL-L9026-YO)

STMicroelectronics L9026 Evaluation Board (EVAL-L9026-YO) is a low-cost demonstration platform for the L9026 Multi-Channel Relay Driver. The L9026 is optimized for automotive LED and relay applications and is compatible with resistive, inductive, and capacitive loads. The L9026 integrates two High-Side drivers and six configurable High-Side/Low-Side drivers and can be driven by SPI or by two dedicated parallel inputs. The device offers advanced diagnostic and protection functionalities such as short to GND, open load, overcurrent, and over-temperature detections.