EVALKIT-ROBOT-1

STMicroelectronics
511-EVALKIT-ROBOT-1
EVALKIT-ROBOT-1

製造商:

說明:
電源管理 IC 開發工具 Compact reference design kit for robotics and automation based on STSPIN32F0A

庫存量: 16

庫存:
16 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,999.64 NT$5,999.64

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V to 45 V
36 V
STSPIN32F0A
品牌: STMicroelectronics
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
3A991.a.2

EVALKIT-ROBOT-1 Evaluation Kit

STMicroelectronics EVALKIT-ROBOT-1 Evaluation Kit is a ready-to-use servo brushless solution. The kit integrates the STMicroelectronics STSPIN32F0A, a control board that provides a powerful power stage, and analog circuitry implementing current sensing and overcurrent protection. A Cortex™-M0 microcontroller performs field-oriented control with closed-loop positioning. The kit is housed in a 40mm x 40mm footprint. The motor on the kit has an optimized magnetic circuit with high torque density and low cogging torque. When combined with the 1024-pulse incremental encoder, the kit is ideal for reliable, robust, and high-precision position and speed control.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.