EVL4986A-1KWBL

STMicroelectronics
511-EVL4986A-1KWBL
EVL4986A-1KWBL

製造商:

說明:
電源管理 IC 開發工具 Low THD-High Efficiency, 1KW Bridgeless CCM-PFC pre-regulator based on L4986A

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,346.26 NT$9,346.26

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
L4986A
品牌: STMicroelectronics
輸出電流: 2.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVL4986A-1KWBL Demonstration Board

STMicroelectronics EVL4986A-1KWBL Demonstration Board is a bridgeless PFC pre-regulator, double boost topology, featuring 1kW output power (400 Vdc). It also features a wide input voltage range (90Vac-265 Vac), based on the L4986A peak current mode CCM power factor controller. EVL4986A-1KWBL is intended as a front-end converter up to 1kW, able to be compliant with IEC61000-3-2 and JEITA-MITI. The demo is designed on the double boost (Barbi) topology using two branches, each consisting of a boost stage, managing half mains cycle. Each section operates at an almost a fixed frequency (65kHz).