EVLSTNRG-170W

STMicroelectronics
511-EVLSTNRG-170W
EVLSTNRG-170W

製造商:

說明:
電源管理 IC 開發工具 170W SMPS with digitally controlled PFC and resonant LLC stage using STNRG388A

壽命週期:
NRND:
不建議用於新設計。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18,682.66 NT$18,682.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
90 V to 264 V
5 V, 12 V, 24 V
STNRG388A
EVLSTNRG-170W
品牌: STMicroelectronics
描述/功能: 170 W SMPS with Digitally Controlled PFC and Resonant LLC Stage
輸出電流: 6 A, 2 A, 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

EVLSTRNG Evaluation Boards

STMicroelectronics EVLSTNRG Evaluation Boards are intended for evaluating the STNRG388A digital controller in off-line power conversion applications like EV battery chargers, uninterruptible power supplies, and digital industrial power supplies. Thanks to the digital core of the STMicroelectronics STNRG388A, it is also possible to monitor, control and debug the EVLSTNRG boards via a convenient HyperTerminal control.