X-NUCLEO-IPS02A1

STMicroelectronics
511-X-NUCLEO-IPS02A1
X-NUCLEO-IPS02A1

製造商:

說明:
電源管理 IC 開發工具 24V Intelligent power switch expansion board based on VPS2535H for STM32 Nucleo

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
數量超過1會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$435.20 NT$435.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Power Switch
8 V to 36 V
VPS2535H
X-NUCLEO
品牌: STMicroelectronics
描述/功能: Intelligent power switch expansion board
用於: VPS2535H
最高工作溫度: + 150 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

X-NUCLEO-IPS02A1 Expansion Board

STMicroelectronics X-NUCLEO-IPS02A1 Expansion Board is an easy-to-use solution for driving grounded loads in STM32 Nucleo projects. This expansion board is compatible with the Arduino UNO R3 connector. The board also supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. An ST morpho connector can also be mounted. The X-NUCLEO-IPS02A1 expansion board is based on the VPS2535H a double channel High Side Driver through a 3V and 5V CMOS-compatible interface and with multisense analog feedback and protections.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多