ADP2387-EVALZ

Analog Devices
584-ADP2387-EVALZ
ADP2387-EVALZ

製造商:

說明:
電源管理 IC 開發工具 20V 6A Evaluation Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,928.08 NT$2,928.08

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
3.3 V
ADP2387
ADP2387
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Step down DC to DC regulator
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 134.263 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADP2387 EvalBoard for ADP2387 DC/DC Regulator

Analog Devices EVAL-ADP2387 Evaluation Board provides a complete 20V, 6A, step-down regulator solution that allows designers to evaluate the ADP2387 in a near-ideal printed circuit board (PCB) layout. The board's programmable current-limit function allows the output current to optimize the inductor. A preset 9A peak current-limit threshold ensures the 6A output current capability. Designers can program the switching frequency between 200kHz and 1.4MHz, which provides the possibility for a stackable multiphase power solution. The output of the ADP2387-EVALZ evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz. Different output voltage settings can be used by changing the appropriate passive components.