DC2448A-A

Analog Devices
584-DC2448A-A
DC2448A-A

製造商:

說明:
電源管理 IC 開發工具 LTM4636 Demo Board - 80A Polyphase Step-

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,098.64 NT$5,098.64

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.7 V to 15 V
600 mV to 3.3 V
LTM4636-1
LTM4636
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 40 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: uModule
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4636 Demo Board DC2448A

Analog Devices Inc. LTM4636 Demo Board DC2448A provides an evaluation platform for the LTM4636 40A DC-DC μModule Regulator with overtemperature and input/output overvoltage protection. The board includes the LTM4636 40A DC/DC μModule regulator and has a 4.7V to 15V input range. The DC2448A operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, DC2448A's MODE_PLLIN jumper selects the pulse-skipping mode for noise-sensitive applications or Burst Mode® operation in less noise-sensitive applications. The MODE_PLLIN pin also allows the LTM4636 to synchronize with an external clock signal. The DC2448A gives designers the option of choosing both internal and external compensation circuits for LTM4636.