EV-MCS-LVDRV-Z

Analog Devices
584-EV-MCS-LVDRV-Z
EV-MCS-LVDRV-Z

製造商:

說明:
電源管理 IC 開發工具 Low Voltage Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$29,183.22 NT$29,183.22

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Platforms
Motor/Motion Controller & Driver
24 V
RS2336DSTRPBF
EV-MCS
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: ADSP-CM408F EZ-KIT
接口類型: UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.b.4

FlexMC Motor Control Low Voltage Kits

Analog Devices FlexMC Motor Control Low Voltage Kits enable designers to accelerate time-to-market and increase performance with powerful model-based design tools for motor control solutions. The FlexMC Motor Control Low Voltage Kits are intended to combine hardware and software with out-of-the-box functionality for a permanent magnet synchronous motor (PMSM) with hall sensor, encoder, or sensorless feedback. The kits include the hardware and software required to spin the motor under open or closed loop speed control in conjunction with an ADSP-CM408 EZ Kit.

ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.