AB16-PCIeXOVR

Design Gateway
408-AB16-PCIEXOVER
AB16-PCIeXOVR

製造商:

說明:
介面開發工具 PCIe Adapter NVMe AHCI SSD

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$34,003.40 NT$34,003.40

商品屬性 屬性值 選擇屬性
Design Gateway
產品類型: 介面開發工具
RoHS:  
Adapter Boards
品牌: Design Gateway
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 75 mm x 40 mm
用於: NVMe-IP/APS-IP
接口類型: PCIe
工作電源電壓: 2.5 V/3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.