DFR0502

DFRobot
426-DFR0502
DFR0502

製造商:

說明:
電源管理 IC 開發工具 Gravity: IO Expan. & Motor Driver Shield

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$574.60 NT$574.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
12 V
TB6612FNG
品牌: DFRobot
尺寸: 68.5 mm x 53.3 mm
接口類型: I2C, SPI
輸出電流: 1.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8504906500
TARIC:
8473302000
MXHTS:
85049099
ECCN:
EAR99

DFR0502 Gravity:IO Expansion & Motor Driver Shield

DFrobot DFR0502 Gravity:IO Expansion and Motor Driver Shield is a development board that combines IO expansion and DC motor driver shields. This expansion board is designed for Arduino boards and integrates TB6612FNG dual channel motor driver IC. The IO expansion board offers 14 digital interfaces and six analog interfaces. The TB6612FNG Driver IC supports PWM speed control and up to 3.2A peak current.