DFR0553

DFRobot
426-DFR0553
DFR0553

製造商:

說明:
數據轉換 IC 開發工具 Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible)

庫存量: 66

庫存:
66
可立即送貨
在途量:
146
預期2026/3/23
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$527.00 NT$527.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
ADS1115
3.3 V to 5 V
品牌: DFRobot
尺寸: 32 mm x 32 mm
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 21.397 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.