DRI0044

DFRobot
426-DRI0044
DRI0044

製造商:

說明:
電源管理 IC 開發工具 2x1.2A DC Motor Driver (TB6612FNG)

庫存量: 35

庫存:
35
可立即送貨
在途量:
110
45
待付運
65
預期2026/3/12
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$153.00 NT$153.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
TB6612FNG
品牌: DFRobot
尺寸: 20 mm x 19.5 mm
輸出電流: 1.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

DRI0044 2x1.2A DC Motor Driver

DFRobot DRI0044 2x1.2A DC Motor Driver is a micro dual-way DC motor driver based on the TB6612FNG motor driver IC. This DFRobot motor driver inherits the motor control logic of L298N and needs only four pins to drive two motors. The DRI0044 motor driver features a 1.2A maximum continuous drive current of single-channel and 2.7V to 5.5V operating voltage. The 1.2A of output current is sufficient to drive some micro DC motors. This motor driver uses a standard XH2.54 pin that can be inserted directly into the breadboard. The DRI0044 motor driver is ideal for DIY projects or product developments.