410-320

Digilent
424-410-320
410-320

製造商:

說明:
其他開發工具 Pmod LVSHFT Digital Logic Level Shifter

庫存量: 81

庫存:
81
可立即送貨
在途量:
40
預期2026/4/6
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$679.66 NT$679.66

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 其他開發工具
RoHS:  
Pmod Shifters
Translation - Voltage Level
Digital Logic Level Shifter
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Other Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
每件重量: 12.509 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030201000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.