EVK13921

e-peas
120-EVK13921
EVK13921

製造商:

說明:
電源管理 IC 開發工具

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
13
預期2026/3/23
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,679.08 NT$4,679.08

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 電源管理 IC 開發工具
RoHS:  
品牌: e-peas
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Power Management IC Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

AEM13921 Evaluation Kit (EVK)

e-peas AEM13921 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) featuring all the required components to operate the AEM13921 Integrated Circuit (IC) in a QFN 40-pin package. This board allows users to test the e-peas IC and analyze its performance in a laboratory-like setting or in product mock-ups. The AEM13921 EVK features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13921 configuration to design a highly efficient subsystem for the desired target application. The AEM13921 kit is ideal for smart homes, smart buildings, edge IoTs, industrial sensors, retail, and PC accessories applications.