VNC2 DEBUG MODULE

FTDI
895-VNC2DEBUGMODULE
VNC2 DEBUG MODULE

製造商:

說明:
介面開發工具 USB Vinculum-II Debug/Programmer Mod

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
30
預期2026/2/13
75
25
預期2026/5/4
50
預期2026/6/5
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$651.78 NT$651.78
NT$613.36 NT$6,133.60
NT$613.02 NT$30,651.00
NT$597.38 NT$59,738.00
NT$597.04 NT$149,260.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
USB
Vinculum-II (VNC2) USB host controller
Bulk
品牌: FTDI
描述/功能: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
尺寸: 28 mm x 12.8 mm x 6.4 mm
用於: Vinculum-II IDE development tools
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: VNC2
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Vinculum
每件重量: 3.591 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

VNC2 Debug Module

FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB mini-B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2-based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their VNC2-based hardware need to have a similar compatible male connector on their hardware.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.