ADM00808

Microchip Technology
579-ADM00808
ADM00808

製造商:

說明:
電源管理 IC 開發工具 MCP1810 Eval Board

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,359.66 NT$1,359.66

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.5 V to 5.5 V
1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 4.2 V
MCP1810
MCP1810
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 150 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MCP1810 Ultralow Iq Evaluation Board

Microchip Technology MCP1810 Ultralow Iq Evaluation Board evaluates the MCP1810 Ultralow Iq's features or experiments with output capacitors ESR. Also, a second unpopulated circuit is present, allowing for a second MCP1810 to be placed, allowing for a custom configuration.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.