ADM00924

Microchip Technology
579-ADM00924
ADM00924

製造商:

說明:
電源管理 IC 開發工具 HV56020_22 2X2-CH 225V AMP ARRAY DRV

此產品可能需要額外文件才能出口至美國境外。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,299.30 NT$4,299.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
Evaluation Boards
Power Management Specialized
2.7 V to 5.5 V
225 V
HV56020, HV56022
品牌: Microchip Technology
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A001.a.5.b.1

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

HV56020/22 Evaluation Board (ADM00924)

Microchip Technology HV56020/22 Evaluation Board (ADM00924) is a demonstration and development platform for the HV56020 and HV56022 Dual High Voltage Operational Amplifiers. The HV56020 and HV56022 are driver solutions designed for haptic applications. The HV56020 is a Multi-Chip Module (MCM) integrating op-amps, a DC-DC converter, and a power MOSFET. The op-amps are designed to drive haptic piezo actuators at 225V with a 40mA minimum source/sink current. The DC-DC controller, the power MOSFET, and an external transformer generate the voltage supply using a non-isolated flyback configuration. The HV56022 consists of dual high voltage op-amps with a 40A minimum peak current and a 225V maximum voltage drive. The device is designed to be used along with the HV56020 to increase the channel count.