DM330021-2

Microchip Technology
579-DM330021-2
DM330021-2

製造商:

說明:
電源管理 IC 開發工具 64KB Flash, 8KB RAM 16MIPS USBOTG Crypto

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,090.18 NT$10,090.18

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Motor/Motion Controller & Driver
24 V
dsPIC33E, dsPIC33F, PIC24E, PIC24F
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: dsPIC33F, PIC24F, dsPIC33E, PIC24E
接口類型: CAN, LIN, RS-232, USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 308.448 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MK工業與馬達控制MCU

Microchip Technology PIC32MK微控制器 (MCU) 提供眾多通訊周邊,並結合豐富的高效能類比馬達控制功能組合。  

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.