EVKT-MP2760

Monolithic Power Systems (MPS)
946-EVKT-MP2760
EVKT-MP2760

製造商:

說明:
電源管理 IC 開發工具 This kit includes:EV2760-VT-00A evaluation board,one EVKT-USBI2C-02-BAG.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,253.40 NT$4,253.40

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
4 V to 22 V
MP2760
MP2760
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 8.9 cm x 8.9 cm
接口類型: I2C, USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MP2760 Evaluation Kit

Monolithic Power Systems (MPS) MP2760 Evaluation Kit is used to evaluate the MP2760 versatile buck-boost NVDC charger IC. The Monolithic Power Systems (MPS) MP2760 can handle batteries with 1 to 4 cells in series. The kit is a cutting-edge evaluation kit with many features to simplify testing and prototyping. With its wide input voltage range, USB PD compliance, and other advanced features, the EVKT-MP2760 is ideal for developing advanced battery charging solutions.