RDK-942

Power Integrations
869-RDK-942
RDK-942

製造商:

說明:
介面開發工具 65 W USB PD 3.0 Power Supply with 3.3 V - 21 V / 3 A PPS Output; 90 VAC - 265 VAC Input;

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,400.00 NT$3,400.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 介面開發工具
RoHS:  
Reference Design Kit
Bulk
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: PPS Power Supply
接口類型: USB 3.0
工作電源電壓: 90 V to 265 V
產品類型: Interface Development Tools
系列: InnoSwitch4-CZ
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

參考設計套件(RDK)

Power Integrations參考設計套件(RDK)是專為最流行的功率轉換/電源應用而優化的實用設計。這些套件可幫助開發人員評估、修改、微調和測試現有成熟設計,加快專案開發速度。開發人員可利用相同專案對自己的專案對進行處理。這些RDK基於高性能AC-DC、LED驅動器或電機驅動器IC。所有RDK均包含一個具有全面文檔的全功能型參考板,並提供啟動下一個電源設計所需的基本資料。

RDK-942 Reference Design Kit

Power Integrations RDK-942 Reference Design Kit is a 65W USB PD 3.0 Power Supply with 3.3V – 21V / 3A PPS Output using the InnoSwitchTM4-Pro PowiGaN™ INN4373F-H341, ClampZero™ CPZ1075M. The USB PD controller is an Injoinic IP2726S. This design shows the high power density and efficiency possible due to the high level of integration of the InnoSwitch4-Pro active clamp flyback controller providing exceptional performance. This Power Integrations RDK-942 Reference Design is configured using a flyback topology.