RDK-707Q

Power Integrations
869-RDK-707Q
RDK-707Q

製造商:

說明:
電源管理 IC 開發工具 9.75 W Non-Isolated Buck Power Supply Using LinkSwitch-TN2Q LNK3209GQ; 30 VDC - 550 VDC Input; 15.0 V / 650 mA Output

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,400.00 NT$3,400.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Kits
AC/DC Converter
TN2Q
LNK320
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LinkSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDK-707Q Reference Design Kit

Power Integrations RDK-707Q Reference Design Kit demonstrates a 9.75W non-isolated buck power supply circuit based on the LNK3209GQ LinkSwitch™-TN2Q Automotive Switcher. The LinkSwitch-TN2Q Automotive Switchers are highly energy-efficient, AEC-Q100 qualified switcher ICs with integrated system level protection. These devices significantly reduce component count compared to traditional discrete solutions, making them highly reliable. The LinkSwitch-TN2Q Switchers support buck, buck-boost, and flyback converter topologies. Each device incorporates a 750V power MOSFET, oscillator, On/Off control, and a high-voltage switched current source for self-biasing.