EVAL-STCH03-45W

STMicroelectronics
511-EVAL-STCH03-45W
EVAL-STCH03-45W

製造商:

說明:
電源管理 IC 開發工具 45W / 12V power supply based on STCH03 QR flyback controller and SRK1000B adapti

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,324.06 NT$5,324.06

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
12.7 V
STCH03
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 3.75 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVAL-STCH03-45W Evaluation Board

STMicroelectronics EVAL-STCH03-45W Evaluation Board is a 45W/12V isolated power supply developed for general-purpose applications. The board uses a quasi-resonant flyback converter based on the STCH03 controller. STMicroelectronics EVAL-STCH03-45W features optocoupler feedback for voltage and primary side regulation for constant output current regulation. The secondary side rectification is based on the SRK1000B adaptive synchronous rectification controller. The efficiency of the application is very high over the entire output power range. This efficiency is due to the smart power management of the STCH03 and SRK1000B controllers. The evaluation board implements a robust output supply protected against output overvoltage, output undervoltage, output overpower, and output short-circuit. The protections are auto-restart for a safe operation.