STEVAL-IFP023V1

STMicroelectronics
511-STEVAL-IFP023V1
STEVAL-IFP023V1

製造商:

說明:
其他開發工具 16-bit digital input based on CLT01-38S4

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,365.30 NT$9,365.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 其他開發工具
RoHS:  
Evaluation Boards
Digital Termination Array
CLT01-38S4
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Evaluation board allows designers to evaluate the performance of the CLT01-38S4 high-speed protected digital termination array
用於: CLT01-38S4
接口類型: SPI
工作電源電壓: 3 V
產品類型: Other Development Tools
系列: STEVAL-IFP023V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 135 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IFP023V1 16-Bit Digital Input Card

STMicroelectronics STEVAL-IFP023V1 16-Bit Digital Input Card allows for performance evaluation of the CLT01-38S4 high-speed protected digital termination array in industrial environmental conditions. STMicroelectronics STEVAL-IFP023V1 includes two CLT01-38S4 chips connected to an SPI bus in a daisy chain configuration. It offers a 16-bit digital input interface and indicates each sensor logic state with an LED.