STEVAL-IOD003V1

STMicroelectronics
511-STEVAL-IOD003V1
STEVAL-IOD003V1

製造商:

說明:
介面開發工具 IO-Link (PHY) device expansion board based on L6362A

庫存量: 15

庫存:
15
可立即送貨
在途量:
25
預期2027/2/19
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.40 NT$887.40

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
I/O-Link Transceiver
L6362A
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: Serial
產品類型: Interface Development Tools
系列: STEVAL-IOD003V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board

STMicroelectronics STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board features full integrated EMC protection (IO-Link v1.1 specification) and surge protection (IEC 60947-5-2). The board is used for the development of IO-Link and SIO applications and to evaluate communication features and robustness of the L6362A. The on-board linear regulators (12mA-3.3V from L6362A and 100mA-12V from L78L12ABUTR) can supply the microcontroller via the 24V bus, instead of the USB.