PCM1864CMBEVM

Texas Instruments
595-PCM1864CMBEVM
PCM1864CMBEVM

製造商:

說明:
音訊 IC 開發工具 PCM1864CMBEVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 IC 開發工具
RoHS: N
Evaluation Modules
Audio
PCM1864
3.3 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluates the PCM1864 audio ADC
產品類型: Audio IC Development Tools
系列: PCM1864
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.253 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PCM1864CMBEVM Circular Microphone Board (CMB)

Texas Instruments PCM1864CMBEVM Circular Microphone Board (CMB) is a low-cost easy-to-use reference design for applications that require clear-spoken audio, such as voice triggering and speech recognition. This reference design uses a microphone array to capture a voice signal and converts it to a digital stream. This signal can be used by DSP systems to extract clear audio from noisy environments. The reference design uses two PCM1864 4-channel audio ADCs to interface with eight microphone arrays. This combination extracts a clear speaker voice from noisy environments. This board offers a complete system reference design using a microphone array, TI-provided software, and evaluation module.