TPS4H160EVM

Texas Instruments
595-TPS4H160EVM
TPS4H160EVM

製造商:

說明:
電源管理 IC 開發工具 TPS4H160EVM

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Power Distribution
3.4 V to 40 V
5 V
TPS4H160-Q1
TPS4H160
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
最高工作溫度: + 150 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 223 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS4H160EVM High-Side Power Switch EVM

Texas Instruments TPS4H160EVM High-Side Power Switch Evaluation Module (EVM) contains a TPS4H160-Q1 integrated circuit (IC), supporting quad-channel high side switch application. The purpose of this evaluation module is to facilitate the evaluation of the TPS4H160-Q1 for resistive, capacitive, inductive load. The features of this evaluation module include highly accurate current sense, programmable current limit with an external resistor, and multiplex high accuracy current sense or ST report. This module is also tested according to AECQ100-12 and meets the certification of ISO7637-2 and ISO16750-2.