TSW14J59EVM

Texas Instruments
595-TSW14J59EVM
TSW14J59EVM

製造商:

說明:
數據轉換 IC 開發工具 TSW14J59 evaluation module

庫存量: 2

庫存:
2
可立即送貨
在途量:
5
預期2026/3/12
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$204,072.08 NT$204,072.08

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Modules
Data Capture and Pattern Generator Card
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: TSW14J59
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TSW14J59EVM Evaluation Module (EVM)

Texas Instruments TSW14J59EVM Evaluation Module (EVM) is a next-generation pattern generator and data capture card used to evaluate performances of the current TI JESD204C_B device family of high-speed analog-to-digital converters (ADC) and digital-to-analog converters (DAC). For an ADC, by capturing the sampled data over a JESD204C_B interface when using a high-quality, low-jitter clock and a high-quality input frequency, the TSW14J59 can be used to demonstrate data sheet performance specifications. Using the Texas Instruments JESD201C IP core, the TSW14J59EVM can be dynamically configurable to support lane speeds from 1Gbps to 32Gbps, from 1 to 16 lanes. Together with the accompanying High-Speed Data Converter Pro Graphic User Interface (GUI), the TSW14J59EVM is a complete system that captures and evaluates data samples from the ADC evaluation module, generates and sends desired test patterns to DAC evaluation modules, and performs both tasks at the same time with AFE evaluation modules (transceiver mode).