AMC1304L25EVM

Texas Instruments
595-AMC1304L25EVM
AMC1304L25EVM

製造商:

說明:
數據轉換 IC 開發工具 AMC1304L25EVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
Data Acquisitions
AMC1304L25
250 mV
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: AMC1304L25 an isolated single channel, isolated, delta-sigma modulator
接口類型: LVDS
產品類型: Data Conversion IC Development Tools
系列: AMC1304L25
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AMC1304L05EVM Evaluation Module (EVM)

Texas Instruments AMC1304L05x Evaluation Modules (EVM) are a small form factor board containing all the necessary components to evaluate the AMC1304x device. The AMC1304x are an isolated single-channel delta-sigma (ΔΣ) modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The each of these evaluation modules includes 2-terminal screw connectors to provide easy access to analog input, digital output, and clock input of the modulator.