BQ24076EVM-015

Texas Instruments
595-BQ24076EVM-015
BQ24076EVM-015

製造商:

說明:
電源管理 IC 開發工具 BQ24076EVM-015

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Battery Management
4.75 V to 6.5 V
4.4 V
BQ24076
BQ24076-015
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.723 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs)

Texas Instruments BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs) provide a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24076 or BQ24078 products. Each of these chargers is designed to deliver up to 1.5A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9A of charging current. Each of these evaluation modules was designed as a stand-alone evaluation module, but they can also be interfaced with the system and host via the connectors and headers.