LMK03328EVM

Texas Instruments
595-LMK03328EVM
LMK03328EVM

製造商:

說明:
時鐘和計時器開發工具 LMK03328EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,323.64 NT$12,323.64

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Modules
Clock Generator
LMK03328
156.25 MHz
Bulk
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Ultra-low-jitter clock generator evaluation module with 2 PLLs, 8 differential outputs, and 2 inputs
接口類型: I2C, USB
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: LMK03328
原廠包裝數量: 1
子類別: Development Tools
每件重量: 51.822 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMK03328EVM Evaluation Module (EVM)

Texas Instruments LMK03328EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the 100fs RMS jitter performance of the LMK03328 Ultra-Low-Jitter Clock Generator. The LMK03328 module can also help setup pin-/software-configuration modes and test features of the LMK03328. This evaluation module can be used as a flexible, multiple-output clock source for compliance testing, performance evaluation, and initial system prototyping. The LMK03328EVM edge-launch SMA ports provide access to the LMK03328 clock inputs and outputs for interfacing to test equipment and reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).