ASD2205-R

TinyCircuits
406-ASD2205-R
ASD2205-R

製造商:

說明:
音訊 IC 開發工具 MicroSD / Audio TinyShield

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
TinyCircuits
產品類型: 音訊 IC 開發工具
RoHS:  
Shields
MicroSD/Audio
TS922IDT
3 V to 5.5 V
品牌: TinyCircuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.8 mm x 25 mmx 3.6 mm
用於: TinyScreen+
運作供電電流: 100 mA
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
EAR99

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.