NL-AB-mPCIe2-H

Airgain
425-NL-AB-MPCIE2-H
NL-AB-mPCIe2-H

製造商:

說明:
介面開發工具 Skywire Half size MiniPCIe adapter, Skywire form factor

庫存量: 35

庫存:
35 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,254.75 NT$1,254.75

商品屬性 屬性值 選擇屬性
Airgain
產品類型: 介面開發工具
RoHS:  
Adapter Boards
mPCIe
NimbeLink Embedded Modems
Bag
品牌: Airgain
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 33 mm x 34 mm x 12 mm
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 2.8 V to 3.6 V
產品類型: Interface Development Tools
系列: NimbeLink
原廠包裝數量: 100
子類別: Development Tools
公司名稱: Airgain
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
5A991.b.1

NL-AB-mPCIe2-H Mini PCIe Express Adapter Board

Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board allows the addition of Verizon cellular connectivity to any device with a mini-PCIe slot without needing FCC and carrier certifications. The mini-PCIe adapter board accepts all of the NimbeLink end-device-certified modems. NL-AB-mPCIe2-H plugs into a space already in place on many PCs, laptops, industrial tablets, and custom motherboards. The NimbeLink mPCIe adapter connects directly from a PC to a modem’s USB port. The device sends AT commands through a PC terminal application or using the operating system’s native broadband interfaces.