DFR0778

DFRobot
426-DFR0778
DFR0778

製造商:

說明:
介面開發工具 RS232 Connector Expansion Shield for LattePanda Alpha&Delta

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$892.67 NT$892.67

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面開發工具
RoHS:  
品牌: DFRobot
產品類型: Interface Development Tools
系列: 3 Delta
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LattePanda
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8471801000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

RS232 Connector Expansion Shield

DFRobot RS232 Connector Expansion Shield is designed to expand one RS232 port (D-sub, 9-pin, male) with high reliability for LattePanda Alpha and LattePanda Delta. This shield employs FTDI USB to serial port chip and features an industrial-grade isolated transceiver module. The RS482 connector expansion shield also features signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. The bus protection supports reliable data transmission and can effectively protect the LattePanda mainboard for providing a high-reliability connection for point-to-point. This shield employs a stackable connection that allows it to be easily fixed onto the LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. This can be safely applied in industrial scenarios.