DC2496A-KIT

Analog Devices
584-DC2496A-KIT
DC2496A-KIT

製造商:

說明:
放大器 IC 開發工具 LTC6432-15 l 100kHz to 1000MHz Different

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,469.12 NT$7,469.12

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Development Kits
Differential Amplifiers
LTC6432-15
4.75 V to 5.25 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: LTC6432
原廠包裝數量: 1
子類別: Development Tools
每件重量: 372.570 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2496A Demo for LTC6432 ADC Driver/IF Amplifier

Analog Devices Inc. DC2496A Demonstration Kit is designed to evaluate the features and performance of the LTC6432-15 ADC Driver/IF Amplifiers. The demonstration kit includes the DC2496A demonstration board with Demonstration Circuit 2496A. Demonstration Circuit 2496A features the LTC6432-15 differential ADC Driver/IF Amplifier. The LTC6432-15 differential ADC Driver/IF Amplifiers operate from 100kHz to 1400MHz, have a 15.9dB fixed power gain, and offer impressive linearity from 100kHz to 1GHz using a single-output bias network. The demo circuit uses 2:1 transformers to convert the differential input/output impedances to 50Ω single-ended impedance. The DC2496A offers single-ended inputs and outputs so that the performance of the LTC6432-15 may be evaluated using standard test equipment.