EVAL-ADA4511-2ARMZ

Analog Devices
584-EVALADA45112ARMZ
EVAL-ADA4511-2ARMZ

製造商:

說明:
放大器 IC 開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,478.66 NT$1,478.66

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4511-2ARMZ
Bulk
品牌: Analog Devices
用於: Automated Test Equipment, Medical Instruments
產品類型: Amplifier IC Development Tools
系列: ADA4511-2
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADA4511-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4511-2 Evaluation Board tests the ADA4511-2 dual-channel, low-input bias current amplifier in an 8‑lead, standard small outline package (SOIC_N). The evaluation board design emphasizes simplicity and ease of use. Provisions are available on the evaluation board to interface easily with test equipment. The EVAL-ADA4511-2ARZ uses 0603 case size, surface-mount components (SMT), except for bypass capacitors and termination resistors. The board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. Other provisions for photodiode sensors allow for easy configuration of a trans-impedance amplifier (TIA). The layout is optimized to ensure low leakage and parasitic capacitance for TIA applications. EVAL ADA4511-2ARZ can also aid in the building of other types of filters.