EVAL-ADA4620-2ARZ

Analog Devices
584-EVALADA46202ARZ
EVAL-ADA4620-2ARZ

製造商:

說明:
放大器 IC 開發工具 Eval Board - SOIC Dual

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,478.66 NT$1,478.66

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4620-2
4.5 V to 36 V
Bulk
品牌: Analog Devices
用於: Operational Amplifiers
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADA4620-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4620-2 Evaluation Board is designed for the ADA4620-2, a precision, 36V, low noise, and low offset drift op-amp in an 8-lead SOIC package. This board is preconfigured with an ADA4620-2 op-amp as a unity-gain follower buffer and features edge-mounted SMA connectors for easy connections on both input and output. This facilitates efficient connections to the test and measurement equipment or external circuits. This four-layer evaluation board's ground plane, component placement, and power supply decoupling are optimized for maximum circuit flexibility and performance. The full-featured EVAL-ADA4620-2 board enables quick prototyping and includes provisions for photodiode configurations and filter design. This evaluation board supports diverse applications, including active loop filters, Trans-impedance Amplifiers (TIAs), and charge amplifiers, with unpopulated pads for customization.