EK79

Apex Microtechnology
137-EK79
EK79

製造商:

說明:
放大器 IC 開發工具 Evaluation Kit, PA22

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,088.26 NT$8,088.26

商品屬性 屬性值 選擇屬性
Apex Microtechnology
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Kits
Bulk
品牌: Apex Microtechnology
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
ECCN:
EAR99

EK79 Evaluation Kit for PA22

Apex Microtechnology EK79 Evaluation Kit for PA22 is a demonstration and development platform for the PA22 High Voltage Power Operational Amplifier. The PA22 provides a peak current capability of 13.6A, can handle a maximum supply voltage of 250V, and offers an internal power dissipation of 250W. The novel design of the PA22 allows for easy and reliable mechanical mounting and thermal interfacing with industry-standard heat sink techniques, also enabling strong performance even when socketed. This PA22 Amplifier is equipped with output temperature sensing and current limiting, providing users control in its operation and system integration.