MAX49017EVKIT#

Analog Devices / Maxim Integrated
700-MAX49017EVKIT#
MAX49017EVKIT#

製造商:

說明:
放大器 IC 開發工具 Dual nanoPower Comparator with Built-In

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,665.54 NT$3,665.54

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Kits
Comparator
MAX49017
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: MAX49017
產品類型: Amplifier IC Development Tools
系列: MAX49017
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX49017EVKIT Evaluation Kit

Analog Devices MAX49017EVKIT Evaluation Kit is a fully assembled and tested circuit board to evaluate MAX49017. The MAX49017 Dual microPower Comparator offers built-in voltage reference and push-pull output. The MAX49017 is AEC-Q100 qualified, making it ideal for automotive applications. These include car battery monitoring systems, infotainment head units, and ADAS modules. The Analog Devices MAX49017EVKIT Evaluation Kit includes a MAX49017ATA/VY+ installed that operates off a VCC supply between 1.7V and 5.5V, an internal reference voltage of 1.252V, and has a wide -0.2V to +5.7V input voltage (VIN) range.