INA280EVM

Texas Instruments
595-INA280EVM
INA280EVM

製造商:

說明:
放大器 IC 開發工具 INA280 current sensi ng evaluation modul

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,020.34 NT$1,020.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
Current Sense
INA280
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: INA280
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA280EVM Current Sensing Evaluation Module

Texas Instruments INA280EVM Current Sensing Evaluation Module (EVM) is a small module with five completely independent boards that can be broken off by the designer. Five schematically identical boards are available for each of the five gain variations of the Texas Instruments INA280 with inputs up to 120V common mode and 5A (onboard shunt) input capability. Each board provides test points for VS, GND, and OUT and a terminal block for VIN+ and VIN-. Pads and sockets allow for quick implementation of input and output filtering, as well as an onboard 2512-size shunt resistor.