INA851EVM

Texas Instruments
595-INA851EVM
INA851EVM

製造商:

說明:
放大器 IC 開發工具 INA851 evaluation mo dule for low-noise

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,223.54 NT$3,223.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
Instrumentation Amplifiers
INA851
品牌: Texas Instruments
產品類型: Amplifier IC Development Tools
系列: INA851
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA851EVM Amplifier Evaluation Module

Texas Instruments INA851EVM Amplifier Evaluation Module (EVM) provides access to the features and measures the performance of the INA851 device. The INA851 is a high-precision instrumentation amplifier with differential outputs optimized to drive high-performance analog-to-digital converters (ADCs) with fully differential inputs. A single external resistor sets any gain from 0.2V/V to 10,000V/V. The device features super-beta input transistors from Texas Instruments, which provide ultra-low input offset voltage, offset drift, input bias current, input voltage noise, and current noise.